ECM06DCKH

Heilind Number:SULECM06DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCKH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCKH

Detailed Description

Introducing the ECM06DCKH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector guarantees durability and reliability. Its female gender and clearance hole mount type make installation seamless, while the gold-plated contact pins ensure efficient signal transmission. Meeting stringent industry standards, the ECM06DCKH boasts a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, making it suitable for a wide range of applications. With 12 positions and a pitch of 3.96 mm, it provides ample connectivity options while maintaining signal integrity. Whether in aerospace, telecommunications, or industrial machinery, trust the ECM06DCKH to deliver outstanding performance.