ECM06DCKI-S288

Heilind Number:SULECM06DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCKI-S288

Detailed Description

Introducing the ECM06DCKI-S288, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring a sturdy threaded mount and a durable construction of PBT and Phosphor Bronze, this connector ensures secure attachment and efficient signal transmission. With a contact rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive applications. The gold-plated contacts guarantee low contact resistance and enhanced conductivity, while the loop bellow design offers robustness in high-vibration settings. With 12 positions and a 2-row configuration, it allows for versatile connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact size, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating ensures solderability and longevity, while the card extender termination method simplifies installation. Trust the ECM06DCKI-S288 for efficient and durable board-to-board connections.