ECM06DCKI

Heilind Number:SULECM06DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCKI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCKI

Detailed Description

Introducing our ECM06DCKI Board To Board PCB Connector, designed for high-performance applications. This connector features PBT & Phosphor Bronze construction with gold-plated contacts, ensuring optimal signal transfer. With a 3A amperage rating and a voltage capacity of 950 VAC, it meets the demands of power-intensive systems. The threaded mount type and through-hole termination method provide secure and reliable connections. With 12 positions and dual rows, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type make it versatile for various PCB layouts. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising performance. Trust the ECM06DCKI for your connectivity needs.