ECM06DCKN-S288

Heilind Number:SULECM06DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCKN-S288

Detailed Description

Introducing the ECM06DCKNS288, a high-performance board-to-board PCB connector designed for efficient and reliable signal transmission. With a compact form factor and featuring 12 positions across 2 rows, this female connector offers seamless connectivity in electronic assemblies. Constructed with PBT and phosphor bronze materials, it ensures durability and longevity even in harsh operating conditions ranging from -65 to 125°C. The termination method using card extender and loop bellow contact type, along with gold-plated phosphor bronze contacts, guarantees optimal signal integrity with a current rating of 3A and a voltage of 950VAC. With a pitch of 3.96mm and a tail length of 4.45mm, it facilitates easy installation and secure attachment. The matte tin termination plating further enhances its performance and reliability. Perfect for applications where space-saving and high-reliability connectivity are essential, the ECM06DCKNS288 is a top choice for engineers and designers in the electronics industry.