ECM06DCKN

Heilind Number:SULECM06DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCKN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCKN

Detailed Description

The ECM06DCKN is a high-performance female connector designed for demanding electrical applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity and durability. With a contact type of Loop Bellow and straight orientation, it offers seamless connectivity in two rows with 12 positions. The termination method is thru hole, and the termination plating is Matte Tin, guaranteeing secure attachment to PCBs. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, it is suitable for various environments. The compact design, with a connector height of .61 in and width of 9.4 mm, .37 in, makes it ideal for space-constrained installations. Overall, the ECM06DCKN is a top choice for Board To Board PCB and Card Edge connections in industrial and commercial settings.