ECM06DCKS-S288

Heilind Number:SULECM06DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCKS-S288

Detailed Description

The ECM06DCKS-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient power and signal transmission in electronic devices. With a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and performance. Featuring a female gender, 12 positions, and 2 rows, it offers versatile connectivity options. The side hole mount type and card extender termination method facilitate easy installation. Gold-plated contacts on Phosphor Bronze guarantee excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With a 3A amperage rating, 950VAC voltage, and operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact size, with dimensions of 9.4mm width, .37in height, and .61in connector height, makes it ideal for space-constrained designs. Trust in the ECM06DCKS-S288 for seamless board-to-board connections in your electronic projects.