ECM06DCKS

Heilind Number:SULECM06DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DCKS

Detailed Description

Introducing the ECM06DCKS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable performance even in harsh environments. Boasting a 3A current rating and 950VAC voltage capacity, it meets stringent power transmission requirements. The female gender, side hole mount type, and thru-hole termination method make installation a breeze. Its dual-row design with 12 positions and a pitch of 3.96mm allows for efficient signal transmission. The Phosphor Bronze contacts with gold plating guarantee low contact resistance and enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the ECM06DCKS for secure and efficient board-to-board connections.