ECM06DCKT-S288

Heilind Number:SULECM06DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCKT-S288

Detailed Description

The ECM06DCKT-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and threaded mount type, it ensures secure installation in electronic devices. Featuring 12 female gendered rows with a pitch of 3.96mm, it offers efficient connectivity. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and durability. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a voltage rating of 950 VAC and amperage of 3A, it is suitable for various applications. The connector's operating temperature range of -65 to 125°C makes it ideal for harsh environments. Tailored for professional use, it boasts a termination method of card extender and termination plating of matte tin. The ECM06DCKT-S288 is a top choice for demanding electronic systems, meeting the highest industry standards.