ECM06DCMD-S288

Heilind Number:SULECM06DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCMD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, ECM06DCMD-S288. This high-performance connector features a 3A amperage capacity and 950VAC voltage rating, making it ideal for demanding applications. With a female gender and 12 positions spread across 2 rows, it offers versatile connectivity options. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. The termination method is through a card extender, while the mount type is a clearance hole for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its hairpin contact type and straddle orientation further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 13.84mm, it is compact yet efficient. The matte tin termination plating adds to its longevity. Classified under hi-rel connectors, this ECM06DCMDS288 model is a top choice for professionals in the electronics industry.