ECM06DCMD

Heilind Number:SULECM06DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCMD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCMD

Detailed Description

Introducing SKU ECM06DCMD, a high-performance female connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this dual-row connector offers superior durability and conductivity. With a current rating of 3A and a voltage rating of 950VAC, it ensures reliable power transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal integrity. Its wire wrap termination method and clearance hole mount type make installation a breeze. With a pitch of 3.96mm and a straight orientation, it's perfect for board-to-board or card edge connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The 12-position hairpin contacts and 14.22mm tail length provide ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. RoHS compliant and featuring matte tin termination plating, it meets international standards for environmental responsibility. Whether it's aerospace, industrial, or telecommunications, the ECM06DCMD connector delivers unmatched performance and reliability. Choose this connector for your next project and experience seamless connectivity like never before.