ECM06DCMH

Heilind Number:SULECM06DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCMH

Detailed Description

This PBT & Phosphor Bronze female connector, with SKU ECM06DCMH, offers reliable performance in board-to-board and card edge connections. Featuring a 3A amperage rating and 950VAC voltage capability, it's suitable for various applications. With two rows of Hairpin contacts plated in gold for optimal conductivity, this connector ensures secure and efficient signal transmission. Its clearance hole mount type and wire wrap termination method simplify installation. The straight orientation, 12 positions, and 14.22mm tail length provide versatility in design. Operating in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. Measuring only .61 inches in height and 9.4mm in width, it's compact yet rugged, meeting the requirements of high-reliability applications. Terminated with matte tin, this connector guarantees durability and longevity. Upgrade your PCB connections with the ECM06DCMH.