ECM06DCMI-S288

Heilind Number:SULECM06DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCMI-S288

Detailed Description

PBT & Phosphor Bronze female connector with a 2-row configuration for threaded mounting. Featuring a card extender termination method and contact material of gold-plated phosphor bronze, this connector offers reliable conductivity. With a pitch of 3.96mm and voltage rating of 950 VAC, it suits high-power applications. The hairpin contact type ensures secure connections, while the straddle orientation and 12 positions provide versatility in PCB setups. With a tail length of 13.84mm, it accommodates various board thicknesses. Operating in a wide temperature range of -65 to 125 °C, it's ideal for demanding environments. Measuring .61 inches in height and 9.4mm in width, it's compact yet efficient. The termination plating of matte tin enhances durability. Categorized as a high-quality board-to-board PCB connector, it meets stringent standards for performance and reliability.