| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DCMI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECM06DCMI |
ECM06DCMI
| Heilind Number: | SULECM06DCMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DCMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM06DCMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in) and offers 12 positions for secure connectivity. With a durable construction of PBT and Phosphor Bronze, it ensures reliable performance even in harsh environments. The termination method of wire wrap and contact plating of gold guarantee efficient signal transmission. Operating at a voltage of 950 VAC and with an amperage rating of 3A, it meets stringent electrical requirements. The straight orientation and threaded mount type make installation easy, while the matte tin termination plating enhances durability. Suitable for use in aerospace, defense, and industrial sectors, this connector is a dependable choice for your connectivity needs.

