| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DCMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM06DCMN-S288 |
ECM06DCMN-S288
| Heilind Number: | SULECM06DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze board-to-board PCB connector, SKU ECM06DCMN-S288, offers reliable connectivity with a 3A current rating and 950VAC voltage. Featuring a female gender, 2 rows, and hairpin contact type, it ensures secure transmission for 12 positions. The termination method is via card extender, with phosphor bronze contacts plated in gold for enhanced conductivity. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it suits various applications. The connector, with a connector height of 15.49mm and width of 9.4mm, is ideal for compact designs. Termination plating with matte tin enhances durability. Perfect for high-performance electronics, this product is a reliable choice in the ECM06DCMNS288 series.

