ECM06DCMN

Heilind Number:SULECM06DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DCMN

Detailed Description

Introducing our PBT & Phosphor Bronze Female Connector, featuring a high amperage of 3A for reliable power transmission. With two rows and 12 positions, this connector offers ample connectivity options. Designed for wire wrap termination, it ensures secure and efficient assembly. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, suitable for demanding applications. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, it is highly versatile. The straight orientation and hairpin contact type further enhance its usability. Measuring just .61 inches in height and 9.4mm in width, it is compact yet powerful. RoHS compliant and featuring matte tin termination plating, this connector is not only high-performing but also environmentally friendly. Perfect for board-to-board PCB and card edge connections, it is a valuable addition to any electronic setup.