ECM06DCMS-S288

Heilind Number:SULECM06DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCMS-S288

Detailed Description

PBT & Phosphor Bronze .00 Female Board-to-Board PCB Connector, SKU ECM06DCMS-S288, offers high-performance connectivity with a 3A current rating and 950VAC voltage capacity. Featuring two rows of 12 hairpin contacts with gold plating on phosphor bronze, this connector ensures reliable signal transmission. The side hole mount type and card extender termination method make it easy to install in various applications. With a pitch of 3.96mm (.156 in) and straddle orientation, it allows for precise PCB connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it offers a compact design for space-saving installation. With matte tin termination plating and a durable construction, it guarantees long-lasting performance in critical electronic systems. Perfect for high-reliability applications, the ECM06DCMSS288 is a top choice for engineers seeking quality board-to-board connectivity solutions.