| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DCMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM06DCMS |
ECM06DCMS
| Heilind Number: | SULECM06DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DCMS |
| ECAD Model: |
Specifications
Detailed Description
The ECM06DCMS, a high-performance connector, features PBT and Phosphor Bronze construction with a gold-plated contact surface, ensuring optimal conductivity. Designed for female connections with two rows accommodating 12 hairpin contacts, this connector offers reliable power transmission at up to 3A and 950VAC. Its wire wrap termination method and side hole mount type facilitate easy installation on PCBs. With a pitch of 3.96mm, operating temperature range of -65 to 125°C, and matte tin termination plating, it guarantees durability in various environments. Perfect for hi-rel applications, this straight orientation connector with a compact size of 9.4mm width and 15.49mm height is ideal for board-to-board and card edge connections, making it a versatile choice for electronic assemblies.

