ECM06DCSD-S288

Heilind Number:SULECM06DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DCSD-S288

Detailed Description

Introducing the ECM06DCSD-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. This female connector features two rows and 12 positions, with a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC. Constructed with PBT and phosphor bronze materials, it ensures durability and longevity in operation. The termination method of card extender with contact material of gold-plated phosphor bronze guarantees excellent signal transmission. With a tail length of 3.68mm (.145 in) and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its compact design, with a height of just 15.49mm and a width of 9.4mm (.37 in), allows for easy integration into PCB layouts. Trust the ECM06DCSD-S288 for secure and high-speed connections in your electronic systems.