ECM06DCSD

Heilind Number:SULECM06DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DCSD

Detailed Description

Introducing the ECM06DCSD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. With a 3A amperage rating and a maximum voltage of 950 VAC, it delivers robust power transmission capabilities. The female gender, hairpin contact type, and 12 positions with 2 rows offer versatile connectivity options. The gold-plated phosphor bronze contacts guarantee excellent signal conductivity, while the matte tin termination plating ensures secure attachment. With a clearance hole mount type and thru-hole termination method, installation is convenient and efficient. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECM06DCSD is suitable for use in extreme conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs without sacrificing performance. Perfect for applications requiring high reliability and signal integrity, this connector is a top choice for engineers and manufacturers in the electronics industry. Trust in the ECM06DCSD for seamless board-to-board connectivity in your next project.