ECM06DCSH-S288

Heilind Number:SULECM06DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCSH-S288

Detailed Description

Introducing the ECM06DCSH-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 12 female contacts with gold-plated phosphor bronze construction, it guarantees excellent signal integrity. The clearance hole mount type and card extender termination method make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. The connector's hairpin contact type and straddle orientation provide secure and stable connections. With a compact size of 9.4 mm width and 15.49 mm height, it is ideal for space-constrained applications. Trust the ECM06DCSH-S288 for dependable and efficient board-to-board connections in your next project.