ECM06DCSI-S288

Heilind Number:SULECM06DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCSI-S288

Detailed Description

Introducing the ECM06DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with hairpin contact type, this connector offers reliable connectivity. Constructed with PBT and phosphor bronze materials and gold-plated contacts, it ensures durability and efficient signal transfer. With a current rating of 3A and a voltage rating of 950VAC, it meets stringent industry standards. The threaded mount type and card extender termination method provide secure attachment and easy installation. With 12 positions and a 3.96mm pitch, it allows for versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with RoHS regulations, it ensures environmental safety. Perfect for use in aerospace, defense, and industrial electronics, the ECM06DCSI-S288 is the ultimate solution for high-reliability connectivity.