ECM06DCSI

Heilind Number:SULECM06DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DCSI

Detailed Description

Introducing the ECM06DCSI, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts constructed with durable PBT and Phosphor Bronze materials, ensuring reliable connectivity. With a 3A current rating and capable of handling up to 950VAC, it's suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the threaded mount and thru-hole termination method guarantee secure attachment to the board. With a pitch of 3.96mm and hairpin contact type, it allows for easy and efficient mating. Operating in a wide temperature range from -65 to 125°C, this connector is built to perform in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet sturdy. Ideal for board-to-board and card edge connections, the ECM06DCSI is a top choice for your connectivity needs.