| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DCSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM06DCSN-S288 |
ECM06DCSN-S288
| Heilind Number: | SULECM06DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
ECM06DCSN-S288 features a female connector with two rows of 12 positions, designed for board-to-board PCB connections. Made of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity at an amperage of 3A and voltage of 950VAC. The contact type is a hairpin, offering secure and efficient termination via card extender method. With a pitch of 3.96mm, it allows for precise alignment on the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Its termination plating of matte tin enhances durability. Perfect for high-density circuitry, this connector, acronymed ECM06DCSNS288, guarantees high performance and longevity in electronic systems.

