ECM06DCSN

Heilind Number:SULECM06DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCSN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCSN

Detailed Description

Experience seamless connectivity with our Ecomate® Circular Connectors, featuring a compact design with an IP67 rating for reliable performance in harsh environments. The ECM06DCSN model, boasting a durable construction of PBT and Phosphor Bronze, offers a 3A amperage capacity and 950VAC voltage rating. With two rows of hairpin contacts, each plated with gold for optimal conductivity, this connector ensures secure and efficient power transmission. Its straight orientation, 12 positions, and 3.96mm pitch make it ideal for high-density board-to-board PCB connections. The thru-hole termination method and matte tin plating guarantee easy installation and long-term durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding applications in aerospace, defense, and industrial settings. Elevate your connectivity solutions with the ECM06DCSN.