ECM06DCSS-S288

Heilind Number:SULECM06DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCSS-S288

Detailed Description

Introducing the ECM06DCSS-S288 PCB connector, a high-performance solution designed for seamless board-to-board connectivity. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability in demanding environments. Its two rows, side hole mount, and card extender termination method make installation a breeze. The contact material of Phosphor Bronze with Gold plating guarantees optimal signal transfer, while the hairpin contact type and straddle orientation enhance connectivity. Rated for 3A and 950VAC, this connector is suitable for a wide range of applications. With 12 positions and a tail length of 3.68mm, it offers versatility in circuit design. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a compact size of 15.49mm in height and 9.4mm in width, it's perfect for space-constrained setups. Trust in the ECM06DCSS-S288 for efficient and durable board-level connections.