ECM06DCSS

Heilind Number:SULECM06DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCSS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCSS

Detailed Description

Introducing the ECM06DCSS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector, featuring two rows of 12 hairpin contacts made of durable PBT and Phosphor Bronze with gold plating, ensures optimal conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The straight orientation and side-hole mount type make installation easy, while the 3.96mm pitch allows for efficient PCB connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial, aerospace, and military applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. The Thru-Hole termination method with matte tin plating guarantees secure and stable attachment. Trust the ECM06DCSS for high-reliability connectivity in your projects.