ECM06DCST-S288

Heilind Number:SULECM06DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCST-S288

Detailed Description

The ECM06DCST-S288 PCB connector features a robust design for reliable interconnection in high-performance electronic systems. With PBT housing and Phosphor Bronze contacts plated in Gold, it ensures superior conductivity and durability. This female connector, with two rows and 12 positions, offers ample connectivity options. Its threaded mount and Card Extender termination method provide secure attachment to the PCB. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it is suitable for demanding environments. The Hairpin contact type and straddle orientation further enhance its versatility. With a pitch of 3.96mm, tail length of 3.68mm, and compact dimensions of 9.4mm x 15.49mm x 15.49mm, this connector is ideal for space-constrained applications. Terminated with Matte Tin, it complies with RoHS regulations. Whether used in telecommunications, industrial equipment, or aerospace systems, the ECM06DCST-S288 guarantees optimal performance and long-term reliability.