ECM06DCST

Heilind Number:SULECM06DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCST
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCST

Detailed Description

Introducing the ECM06DCST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity. With a maximum amperage of 3A and voltage rating of 950VAC, it offers robust power transmission. The threaded mount type and through-hole termination method guarantee secure and stable connections. Its hairpin contact type and straight orientation, along with 12 positions and a pitch of 3.96mm, provide efficient signal transfer. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability. Trust the ECM06DCST for your connectivity needs in aerospace, defense, and industrial applications.