ECM06DCTD-S288

Heilind Number:SULECM06DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCTD-S288

Detailed Description

Introducing our ECM06DCTDS288 Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures reliable power transmission at an amperage of 3A and voltage rating of 950VAC. With two rows of twelve Hairpin contacts, it offers seamless connectivity with a pitch of 3.96mm (.156 in). Designed for optimal performance, this connector has a clearance hole mount type and termination method of Card Extender, making it easy to install in various applications. Operating efficiently in a wide temperature range of -65 to 125 °C, it guarantees stability even in harsh environments. With a compact size of .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it's perfect for space-constrained PCB layouts. Trust in the ECM06DCTDS288 for secure and efficient board-to-board connections in your projects.