ECM06DCTD

Heilind Number:SULECM06DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCTD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DCTD

Detailed Description

Experience reliable and efficient connectivity with our Female Board To Board PCB Connector, ECM06DCTD. Perfect for high-performance applications, this connector features two rows of 12 Hairpin contacts made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it guarantees secure power transmission. The connector's straight orientation and thru-hole termination method make installation a breeze. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. Its compact design, measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, allows for space-efficient PCB integration. Rest assured of its quality, as it's crafted with high standards for performance and durability, meeting the stringent requirements of various industries. Upgrade your connectivity solutions with the ECM06DCTD.