ECM06DCTH

Heilind Number:SULECM06DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCTH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCTH

Detailed Description

Introducing the ECM06DCTH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance. With a low amperage rating of 3A and a voltage capacity of 950VAC, it is ideal for high-power environments. The female gender, hairpin contact type, and thru-hole termination method guarantee secure and stable connections. Boasting 12 positions across 2 rows with a pitch of 3.96mm, it offers ample connectivity options. Gold-plated contacts and matte tin termination plating enhance conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. The ECM06DCTH is the perfect solution for aerospace, automotive, and other hi-rel applications requiring high-performance connectivity.