ECM06DCTI

Heilind Number:SULECM06DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DCTI

Detailed Description

ECM06DCTI is a high-performance board-to-board PCB connector designed for critical applications. Featuring two rows with a total of 12 female contacts, this connector ensures reliable connectivity in demanding environments. The PBT housing and phosphor bronze contacts with gold plating guarantee excellent durability and signal integrity. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, it is suitable for high-power transmission. The straight orientation and threaded mount type facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, it is well-suited for harsh industrial settings. The connector's compact dimensions, with a height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), make it ideal for space-constrained applications. Trust in the ECM06DCTI for secure and efficient board-level connections.