ECM06DCTN

Heilind Number:SULECM06DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCTN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCTN

Detailed Description

Introducing the ECM06DCTN, a high-performance board-to-board PCB connector designed for efficient and reliable signal transmission in electronic devices. This female connector features two rows of 12 contacts each, allowing for seamless connectivity. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it ensures optimal signal integrity even in demanding applications. The termination method is through-hole, guaranteeing secure and stable attachment to the PCB. Constructed with PBT and Phosphor Bronze materials, and gold-plated contacts, it offers excellent durability and conductivity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial environments. The straight orientation and hairpin contact type further enhance its versatility. With a compact design, measuring only .61in (15.49mm) in height and 9.4mm (.37in) in width, it saves valuable PCB space. The matte tin termination plating ensures compatibility with lead-free soldering processes, making it environmentally friendly. Ideal for use in telecommunications, automotive, and aerospace industries, the ECM06DCTN is a top choice for high-reliability applications.