ECM06DCTS-S288

Heilind Number:SULECM06DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCTS-S288

Detailed Description

The ECM06DCTS-S288 is a high-performance board-to-board connector designed for reliable signal transmission in demanding environments. Featuring a compact form factor with two rows of female connectors, it offers a secure and efficient connection. The PBT and phosphor bronze construction ensures durability, while gold-plated contacts guarantee excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for a wide range of applications. Its side hole mount type and card extender termination method make installation easy and secure. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for use in harsh industrial settings. The ECM06DCTSS288 is RoHS compliant and meets industry standards for quality and performance. Elevate your connectivity solutions with this top-of-the-line connector.