ECM06DCTS

Heilind Number:SULECM06DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCTS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCTS

Detailed Description

The ECM06DCTS is a high-performance female board-to-board PCB connector, meticulously crafted for exceptional connectivity in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 950VAC. With two rows of hairpin contacts and 12 positions, this connector offers efficient signal transmission at a pitch of 3.96mm (.156 in). Its side hole mount and thru-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The compact design with a connector height of .61 in (15.49 mm) and width of 9.4mm (.37 in) allows for easy integration. With termination plating in matte tin, it ensures long-term durability. From aerospace to industrial applications, the ECM06DCTS connector is the perfect choice for high-reliability connectivity.