| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DCTT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM06DCTT-S288 |
ECM06DCTT-S288
| Heilind Number: | SULECM06DCTT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DCTT-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECM06DCTT-S288 is a high-performance PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring a durable construction with PBT and Phosphor Bronze materials, it offers excellent conductivity and corrosion resistance. The gold-plated contacts and matte tin termination guarantee a secure and stable connection. With a pitch of 3.96mm and 12 positions, it allows for efficient signal transmission. The threaded mount type and straddle orientation make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Whether used in aerospace, telecommunications, or industrial applications, the ECM06DCTTS288 is a dependable choice for board-to-board connectivity.

