ECM06DCTT

Heilind Number:SULECM06DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCTT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DCTT

Detailed Description

The ECM06DCTT is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PBT and Phosphor Bronze construction, this female connector offers a durable and secure interface. With a current rating of 3A and a voltage capacity of 950VAC, it ensures optimal performance in various applications. The connector has two rows with 12 positions each, a pitch of 3.96mm, and a straight orientation, making it suitable for compact PCB designs. It utilizes a threaded mount type and a through-hole termination method for easy and stable installation. The contacts are made of Phosphor Bronze with gold plating for enhanced conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, it is reliable in harsh environments. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. The tail length of 4.32mm and termination plating of matte tin further enhance its durability. Overall, the ECM06DCTT is a versatile and high-performance connector suitable for a wide range of electronic devices.