ECM06DCWD

Heilind Number:SULECM06DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCWD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DCWD

Detailed Description

The ECM06DCWD is a high-performance board-to-board connector designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a low amperage rating of 3A and a voltage capacity of 950 VAC, it is suitable for use in power-intensive systems. The female connector with two rows and 12 positions offers ample connectivity options. Its clearance hole mount and through-hole termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin design ensures secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating adds to its durability. Overall, the ECM06DCWD is a reliable solution for high-reliability electronic systems.