ECM06DCWH

Heilind Number:SULECM06DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DCWH

Detailed Description

The ECM06DCWH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of hairpin contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The straight orientation and 12 positions offer versatility in connectivity. Its clearance hole mount type and thru-hole termination method make installation easy. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh environments. Compact and efficient, this connector, with a connector height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB designs. Trust the ECM06DCWH for secure and high-speed data transmission in aerospace, defense, and industrial applications.