ECM06DCWI

Heilind Number:SULECM06DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DCWI

Detailed Description

ECM06DCWI features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, this female connector is suitable for high-power applications. Its two rows of contacts, threaded mount type, and thru-hole termination method offer secure and stable connectivity on PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Featuring a pitch of 3.96mm, contact type as hairpin, and straight orientation, it allows for efficient signal transmission. With 12 positions and a tail length of 3.18mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Measuring .61 inches in height and 9.4mm in width, it fits compactly on circuit boards. The matte tin termination plating ensures solderability. Classified under hi-rel PCB connectors, this product, known as ECM06DCWI, is a dependable solution for board-to-board and card edge connections.