ECM06DCWN

Heilind Number:SULECM06DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCWN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCWN

Detailed Description

Introducing the ECM06DCWN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Constructed with PBT and Phosphor Bronze materials, this female connector features two rows with a total of 12 hairpin contacts, ensuring secure and efficient connections. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it is suitable for high-power applications. The contact plating of Gold and termination plating of Matte Tin guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. Its straight orientation and no mounting requirement make installation easy. Measuring at a compact height of 15.49mm (.61in) and width of 9.4mm (.37in), it is ideal for space-constrained designs. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ECM06DCWN ensures reliable performance, making it a must-have component for your connectivity needs.