ECM06DCWS

Heilind Number:SULECM06DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCWS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCWS

Detailed Description

Introducing the ECM06DCWS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a compact form factor and durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable operation in demanding environments. The female gender, two rows, and side hole mount type offer versatile installation options. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin design and straight orientation optimize signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it guarantees efficient power delivery. This connector's 12 positions and 3.18mm tail length accommodate multiple connections with ease. Operating within a wide temperature range from -65 to 125°C, it is suitable for various applications. The matte tin termination plating enhances durability and performance. Perfect for use in hi-rel systems, the ECM06DCWS is a reliable solution for your PCB connectivity needs.