ECM06DCWT

Heilind Number:SULECM06DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCWT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCWT

Detailed Description

Introducing the ECM06DCWT, a high-performance female board-to-board PCB connector designed for reliable power transmission. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability in demanding environments. With a pitch of 3.96mm and two rows of 12 positions, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 950VAC, it is suitable for various industrial applications. The hairpin contact type and straight orientation further enhance its functionality. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet efficient solution for your connectivity needs. Trust the ECM06DCWT for high-reliability performance in your electronic designs.