ECM06DKAD

Heilind Number:SULECM06DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKAD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DKAD

Detailed Description

Introducing the ECM06DKAD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and robust construction, this connector features PBT and Phosphor Bronze materials ensuring reliable connectivity. Its 3A amperage and 950VAC voltage rating make it suitable for power and signal transmission. The female gender, 12 positions, and 2 rows layout accommodate diverse connectivity needs. The contact plating of gold and termination plating of matte tin offer excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its clearance hole mount type and right-angle orientation provide flexibility in installation. Trust the ECM06DKAD for efficient and secure PCB connections in aerospace, military, and industrial applications.