| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DKAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM06DKAH |
ECM06DKAH
| Heilind Number: | SULECM06DKAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DKAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM06DKAH, a high-performance female PCB connector designed for optimal power transmission. With a contact rating of 3A and a voltage tolerance of 950VAC, this connector ensures reliable connectivity in demanding environments. Featuring two rows of 12 cantilever contacts made of Phosphor Bronze with gold plating, it guarantees excellent signal integrity. The clearance hole mount type and thru-hole termination method offer easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact design and a connector height of just 13.97mm, it saves valuable space on your board. Trust the ECM06DKAH for efficient and durable board-to-board or card edge connections in your electronic systems.

