ECM06DKAS

Heilind Number:SULECM06DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DKAS

Detailed Description

Introducing the ECM06DKAS, a high-performance female PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial settings. Operating at 3A and 950VAC, it offers robust power transmission. Featuring two rows of 12 cantilever contacts with gold plating, it guarantees optimal signal integrity. The right-angle orientation and side-hole mount type provide versatility in installation. With a pitch of 3.96mm, it is compatible with standard PCB layouts. The matte tin termination plating and a wide operating temperature range of -65 to 125°C make it suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet efficient solution for board-to-board connections. Trust the ECM06DKAS for high-reliability performance in your electronic systems.