ECM06DKAT

Heilind Number:SULECM06DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKAT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DKAT

Detailed Description

Introducing the ECM06DKAT, a high-performance PCB connector designed for seamless board-to-board and card edge connections. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable performance in demanding environments. The female gender, two rows, and right-angle orientation, along with a threaded mount type and thru-hole termination method, offer versatility in installation. Each of the 12 cantilever contact positions, plated with gold for optimal conductivity, can handle up to 3A of current at a voltage rating of 950VAC. The 3.96mm pitch and 2.54mm tail length, along with a compact 9.4mm width and 13.97mm height, make it suitable for space-constrained applications. Operating smoothly in a wide temperature range from -65 to 125°C, and with termination plating in matte tin, the ECM06DKAT is a reliable choice for high-speed data transmission and power delivery on PCBs.