ECM06DKDD

Heilind Number:SULECM06DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKDD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DKDD

Detailed Description

Introducing SKU ECM06DKDD, a top-of-the-line Board To Board PCB Connector designed for high-performance applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity. With a low amperage rating of 3A, it is perfect for sensitive electronic devices. The female gender and two rows of contacts offer versatility in connection options. Its clearance hole mount type and thru-hole termination method make installation a breeze. The Phosphor Bronze contacts with gold plating guarantee optimal signal transmission, while the 3.96mm pitch and 950VAC voltage rating meet industry standards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. The straight orientation, 12 positions, and 4.06mm tail length provide flexibility in PCB design. Measuring only .61 inches in height and 9.4mm in width, it's compact yet powerful. With matte tin termination plating, it ensures long-lasting performance. Trust in the ECM06DKDD for your critical connectivity needs.