| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DKDH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM06DKDH |
ECM06DKDH
| Heilind Number: | SULECM06DKDH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DKDH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance Board To Board PCB Connector, ECM06DKDH. This female connector, featuring PBT & Phosphor Bronze construction with gold-plated contacts, ensures reliable connectivity in demanding environments. With a pitch of 3.96mm and 2 rows of 12 positions each, it offers ample flexibility for your PCB layout. The cantilever contact type and thru-hole termination method guarantee secure and efficient assembly. Operating at a voltage of up to 950 VAC and an extensive temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a low profile of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained setups. Trust in the durability and performance of the ECM06DKDH for your connectivity needs.

