ECM06DKDI

Heilind Number:SULECM06DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKDI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DKDI

Detailed Description

This female board-to-board PCB connector, SKU ECM06DKDI, offers reliable connectivity with its two rows of 12 positions each. Featuring a threaded mount type and through-hole termination method, it ensures secure and stable installation on circuit boards. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for high-power applications. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in various industries. The cantilever contact type and straight orientation facilitate easy mating and alignment. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for connecting PCBs. The matte tin termination plating ensures solderability and long-term reliability. Whether for industrial machinery, telecommunications, or automotive systems, this ECM06DKDI connector meets the demands of high-performance and high-reliability applications.